


SMBJ26A | |
|---|---|
DigiKey Part Number | 283-SMBJ26ATR-ND - Tape & Reel (TR) 283-SMBJ26ACT-ND - Cut Tape (CT) 283-SMBJ26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 14.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 500 | 2,59074 Kč | 1 295,37 Kč |
| 1 000 | 2,30306 Kč | 2 303,06 Kč |
| 2 000 | 2,06054 Kč | 4 121,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97479 Kč | 5 924,37 Kč |
| 6 000 | 1,78791 Kč | 10 727,46 Kč |
| 9 000 | 1,69260 Kč | 15 233,40 Kč |
| 15 000 | 1,58546 Kč | 23 781,90 Kč |
| 21 000 | 1,52200 Kč | 31 962,00 Kč |
| 30 000 | 1,46031 Kč | 43 809,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

