


SMBJ24A | |
|---|---|
DigiKey Part Number | 283-SMBJ24ATR-ND - Tape & Reel (TR) 283-SMBJ24ACT-ND - Cut Tape (CT) 283-SMBJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24A |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,41640 Kč | 341,64 Kč |
| 500 | 2,54118 Kč | 1 270,59 Kč |
| 1 000 | 2,25812 Kč | 2 258,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84537 Kč | 5 536,11 Kč |
| 6 000 | 1,66871 Kč | 10 012,26 Kč |
| 9 000 | 1,57863 Kč | 14 207,67 Kč |
| 15 000 | 1,47738 Kč | 22 160,70 Kč |
| 21 000 | 1,41739 Kč | 29 765,19 Kč |
| 30 000 | 1,35909 Kč | 40 772,70 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




