26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ16A

DigiKey Part Number
283-SMBJ16ATR-ND - Tape & Reel (TR)
283-SMBJ16ACT-ND - Cut Tape (CT)
283-SMBJ16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ16A
Description
TVS DIODE 16VWM 26VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,52200 Kč55,22 Kč
1003,47940 Kč347,94 Kč
5002,59074 Kč1 295,37 Kč
1 0002,30306 Kč2 303,06 Kč
2 0002,06054 Kč4 121,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97479 Kč5 924,37 Kč
6 0001,78791 Kč10 727,46 Kč
9 0001,69260 Kč15 233,40 Kč
15 0001,58546 Kč23 781,90 Kč
21 0001,52200 Kč31 962,00 Kč
30 0001,46031 Kč43 809,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč