


SMBJ150CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ150CAHTR-ND - Tape & Reel (TR) 283-SMBJ150CAHCT-ND - Cut Tape (CT) 283-SMBJ150CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CAH |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 5,65900 Kč | 56,59 Kč |
| 100 | 3,57660 Kč | 357,66 Kč |
| 500 | 2,66774 Kč | 1 333,87 Kč |
| 1 000 | 2,37417 Kč | 2 374,17 Kč |
| 2 000 | 2,12658 Kč | 4 253,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 1,67228 Kč | 341 145,12 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |

