21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ13CAH

DigiKey Part Number
283-SMBJ13CAHTR-ND - Tape & Reel (TR)
283-SMBJ13CAHCT-ND - Cut Tape (CT)
283-SMBJ13CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13CAH
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,23600 Kč62,36 Kč
1003,93920 Kč393,92 Kč
5002,94770 Kč1 473,85 Kč
1 0002,62706 Kč2 627,06 Kč
2 0002,35671 Kč4 713,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0001,59060 Kč324 482,40 Kč
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč