SMBJE100AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJE100AH
High Power TVS Diodes

SMBJ13CAH

DigiKey Part Number
283-SMBJ13CAHTR-ND - Tape & Reel (TR)
283-SMBJ13CAHCT-ND - Cut Tape (CT)
283-SMBJ13CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13CAH
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
106,17900 Kč61,79 Kč
1003,90320 Kč390,32 Kč
5002,92074 Kč1 460,37 Kč
1 0002,60304 Kč2 603,04 Kč
2 0002,33516 Kč4 670,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0001,51364 Kč308 782,56 Kč
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč