


SMBJ130A | |
|---|---|
DigiKey Part Number | 283-SMBJ130ATR-ND - Tape & Reel (TR) 283-SMBJ130ACT-ND - Cut Tape (CT) 283-SMBJ130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A |
Description | TVS DIODE 130VWM 209VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 209V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 100 | 3,54960 Kč | 354,96 Kč |
| 500 | 2,64448 Kč | 1 322,24 Kč |
| 1 000 | 2,35187 Kč | 2 351,87 Kč |
| 2 000 | 2,10526 Kč | 4 210,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31142 Kč | 6 934,26 Kč |
| 6 000 | 2,09872 Kč | 12 592,32 Kč |
| 9 000 | 1,99026 Kč | 17 912,34 Kč |
| 15 000 | 1,86837 Kč | 28 025,55 Kč |
| 21 000 | 1,79618 Kč | 37 719,78 Kč |
| 30 000 | 1,72602 Kč | 51 780,60 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

