


SMBJ12AH | |
|---|---|
DigiKey Part Number | 283-SMBJ12AHTR-ND - Tape & Reel (TR) 283-SMBJ12AHCT-ND - Cut Tape (CT) 283-SMBJ12AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12AH |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 500 | 3,06612 Kč | 1 533,06 Kč |
| 1 000 | 2,47776 Kč | 2 477,76 Kč |
| 2 000 | 2,38706 Kč | 4 774,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 1,79029 Kč | 365 219,16 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

