


SMBJ12A | |
|---|---|
DigiKey Part Number | 283-SMBJ12ATR-ND - Tape & Reel (TR) 283-SMBJ12ACT-ND - Cut Tape (CT) 283-SMBJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 100 | 3,31560 Kč | 331,56 Kč |
| 500 | 2,46684 Kč | 1 233,42 Kč |
| 1 000 | 2,19240 Kč | 2 192,40 Kč |
| 2 000 | 1,96080 Kč | 3 921,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18568 Kč | 6 557,04 Kč |
| 6 000 | 1,98232 Kč | 11 893,92 Kč |
| 9 000 | 1,87867 Kč | 16 908,03 Kč |
| 15 000 | 1,76215 Kč | 26 432,25 Kč |
| 21 000 | 1,69312 Kč | 35 555,52 Kč |
| 30 000 | 1,62603 Kč | 48 780,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

