19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ12A

DigiKey Part Number
283-SMBJ12ATR-ND - Tape & Reel (TR)
283-SMBJ12ACT-ND - Cut Tape (CT)
283-SMBJ12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12A
Description
TVS DIODE 12VWM 19.9VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 596
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,27000 Kč52,70 Kč
1003,31560 Kč331,56 Kč
5002,46684 Kč1 233,42 Kč
1 0002,19240 Kč2 192,40 Kč
2 0001,96080 Kč3 921,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,18568 Kč6 557,04 Kč
6 0001,98232 Kč11 893,92 Kč
9 0001,87867 Kč16 908,03 Kč
15 0001,76215 Kč26 432,25 Kč
21 0001,69312 Kč35 555,52 Kč
30 0001,62603 Kč48 780,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč