


SMBJ11A | |
|---|---|
DigiKey Part Number | 283-SMBJ11ATR-ND - Tape & Reel (TR) 283-SMBJ11ACT-ND - Cut Tape (CT) 283-SMBJ11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11A |
Description | TVS DIODE 11VWM 18.2VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,66200 Kč | 56,62 Kč |
| 100 | 3,32170 Kč | 332,17 Kč |
| 500 | 2,53736 Kč | 1 268,68 Kč |
| 1 000 | 2,20730 Kč | 2 207,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86026 Kč | 5 580,78 Kč |
| 6 000 | 1,62085 Kč | 9 725,10 Kč |
| 9 000 | 1,57875 Kč | 14 208,75 Kč |
| 15 000 | 1,48964 Kč | 22 344,60 Kč |
| 21 000 | 1,42923 Kč | 30 013,83 Kč |
| 30 000 | 1,37050 Kč | 41 115,00 Kč |
| 75 000 | 1,24160 Kč | 93 120,00 Kč |
| 150 000 | 1,16198 Kč | 174 297,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

