177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ110A

DigiKey Part Number
283-SMBJ110ATR-ND - Tape & Reel (TR)
283-SMBJ110ACT-ND - Cut Tape (CT)
283-SMBJ110ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ110A
Description
TVS DIODE 110VWM 177VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
177V
Mfr
Current - Peak Pulse (10/1000µs)
3.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
122V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,27000 Kč52,70 Kč
1003,30930 Kč330,93 Kč
5002,45928 Kč1 229,64 Kč
1 0002,18421 Kč2 184,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78336 Kč5 350,08 Kč
6 0001,61170 Kč9 670,20 Kč
9 0001,52415 Kč13 717,35 Kč
15 0001,42574 Kč21 386,10 Kč
21 0001,36744 Kč28 716,24 Kč
30 0001,31076 Kč39 322,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč