137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ85CA

DigiKey Part Number
283-SMAJ85CATR-ND - Tape & Reel (TR)
283-SMAJ85CACT-ND - Cut Tape (CT)
283-SMAJ85CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ85CA
Description
TVS DIODE 85VWM 137VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
137V
Mfr
Current - Peak Pulse (10/1000µs)
2.9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
94.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 670
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,77689 Kč8 884,45 Kč
10 0001,61792 Kč16 179,20 Kč
15 0001,54247 Kč23 137,05 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,45900 Kč54,59 Kč
1003,43950 Kč343,95 Kč
5002,56260 Kč1 281,30 Kč
1 0002,27870 Kč2 278,70 Kč
2 0002,03922 Kč4 078,44 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,09500 Kč40,95 Kč
1002,75280 Kč275,28 Kč
5002,12038 Kč1 060,19 Kč
1 0001,90893 Kč1 908,93 Kč
2 0001,72803 Kč3 456,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč