


SMAJ85CA | |
|---|---|
DigiKey Part Number | 283-SMAJ85CATR-ND - Tape & Reel (TR) 283-SMAJ85CACT-ND - Cut Tape (CT) 283-SMAJ85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA |
Description | TVS DIODE 85VWM 137VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,77689 Kč | 8 884,45 Kč |
| 10 000 | 1,61792 Kč | 16 179,20 Kč |
| 15 000 | 1,54247 Kč | 23 137,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 500 | 2,56260 Kč | 1 281,30 Kč |
| 1 000 | 2,27870 Kč | 2 278,70 Kč |
| 2 000 | 2,03922 Kč | 4 078,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,75280 Kč | 275,28 Kč |
| 500 | 2,12038 Kč | 1 060,19 Kč |
| 1 000 | 1,90893 Kč | 1 908,93 Kč |
| 2 000 | 1,72803 Kč | 3 456,06 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

