


SMAJ8-5A | |
|---|---|
DigiKey Part Number | 283-SMAJ8-5ATR-ND - Tape & Reel (TR) 283-SMAJ8-5ACT-ND - Cut Tape (CT) 283-SMAJ8-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8-5A |
Description | TVS DIODE 8.5VWM 14.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,52550 Kč | 7 627,50 Kč |
| Unit Price without VAT: | 1,52550 Kč |
|---|---|
| Unit Price with VAT: | 1,84586 Kč |

