


SMAJ75CA | |
|---|---|
DigiKey Part Number | 283-SMAJ75CATR-ND - Tape & Reel (TR) 283-SMAJ75CACT-ND - Cut Tape (CT) 283-SMAJ75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75CA |
Description | TVS DIODE 75VWM 121VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 3.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 100 | 3,17840 Kč | 317,84 Kč |
| 500 | 2,36126 Kč | 1 180,63 Kč |
| 1 000 | 2,09723 Kč | 2 097,23 Kč |
| 2 000 | 1,87460 Kč | 3 749,20 Kč |
| 5 000 | 1,63311 Kč | 8 165,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,95495 Kč | 9 774,75 Kč |
| 10 000 | 1,78327 Kč | 17 832,70 Kč |
| 15 000 | 1,73756 Kč | 26 063,40 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

