


SMAJ70AH | |
|---|---|
DigiKey Part Number | 283-SMAJ70AHTR-ND - Tape & Reel (TR) 283-SMAJ70AHCT-ND - Cut Tape (CT) 283-SMAJ70AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70AH |
Description | TVS DIODE 70VWM 113VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,96531 Kč | 9 826,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 100 | 3,76800 Kč | 376,80 Kč |
| 500 | 2,81522 Kč | 1 407,61 Kč |
| 1 000 | 2,50684 Kč | 2 506,84 Kč |
| 2 000 | 2,24698 Kč | 4 493,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 3,02700 Kč | 302,70 Kč |
| 500 | 2,33612 Kč | 1 168,06 Kč |
| 1 000 | 2,10584 Kč | 2 105,84 Kč |
| 2 000 | 1,90892 Kč | 3 817,84 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

