

SMAJ70AH | |
|---|---|
DigiKey Part Number | 283-SMAJ70AHTR-ND - Tape & Reel (TR) 283-SMAJ70AHCT-ND - Cut Tape (CT) 283-SMAJ70AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70AH |
Description | TVS DIODE 70VWM 113VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94477 Kč | 9 723,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 5,89500 Kč | 58,95 Kč |
| 100 | 3,72860 Kč | 372,86 Kč |
| 500 | 2,78580 Kč | 1 392,90 Kč |
| 1 000 | 2,48064 Kč | 2 480,64 Kč |
| 2 000 | 2,22350 Kč | 4 447,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,45800 Kč | 44,58 Kč |
| 100 | 2,99540 Kč | 299,54 Kč |
| 500 | 2,31172 Kč | 1 155,86 Kč |
| 1 000 | 2,08383 Kč | 2 083,83 Kč |
| 2 000 | 1,88897 Kč | 3 777,94 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

