SMAJ7-5AH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,14499 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,16277 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,14499 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,55649 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 3,33100 Kč
Datasheet
12.9V Clamp 31A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 31A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ7-5AH

DigiKey Part Number
283-SMAJ7-5AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ7-5AH
Description
TVS DIODE 7.5VWM 12.9VC SMA
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes