


SMAJ7-0A | |
|---|---|
DigiKey Part Number | 283-SMAJ7-0ATR-ND - Tape & Reel (TR) 283-SMAJ7-0ACT-ND - Cut Tape (CT) 283-SMAJ7-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7-0A |
Description | TVS DIODE 70VWM 113VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 3.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,71327 Kč | 8 566,35 Kč |
| 10 000 | 1,55893 Kč | 15 589,30 Kč |
| Unit Price without VAT: | 1,71327 Kč |
|---|---|
| Unit Price with VAT: | 2,07306 Kč |

