103V Clamp 3.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 3.9A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ64A

DigiKey Part Number
283-SMAJ64ATR-ND - Tape & Reel (TR)
283-SMAJ64ACT-ND - Cut Tape (CT)
283-SMAJ64ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ64A
Description
TVS DIODE 64VWM 103VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 795
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,57800 Kč55,78 Kč
1003,30060 Kč330,06 Kč
5002,51674 Kč1 258,37 Kč
1 0001,91555 Kč1 915,55 Kč
2 0001,79978 Kč3 599,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,62224 Kč8 111,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč