


SMAJ6-5CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ6-5CAHTR-ND - Tape & Reel (TR) 283-SMAJ6-5CAHCT-ND - Cut Tape (CT) 283-SMAJ6-5CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6-5CAH |
Description | TVS DIODE 6.5VWM 11.2VC SMA |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.22V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 11.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA8.2CA-Q | Bourns Inc. | 0 | 118-P4SMA8.2CA-QTR-ND | 2,52228 Kč | Similar |
| SM4T7V6CAY | STMicroelectronics | 619 | 497-11800-1-ND | 22,26000 Kč | Similar |
| SMAJ6.5CA-Q | Bourns Inc. | 0 | 118-SMAJ6.5CA-QTR-ND | 2,47305 Kč | Similar |
| SMAJ6.5CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMAJ6.5CAHE3_A/H-ND | 3,29190 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 100 | 3,67060 Kč | 367,06 Kč |
| 500 | 2,74000 Kč | 1 370,00 Kč |
| 1 000 | 2,43926 Kč | 2 439,26 Kč |
| 2 000 | 2,18566 Kč | 4 371,32 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

