


SMAJ6-5CA | |
|---|---|
DigiKey Part Number | 283-SMAJ6-5CATR-ND - Tape & Reel (TR) 283-SMAJ6-5CACT-ND - Cut Tape (CT) 283-SMAJ6-5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6-5CA |
Description | TVS DIODE 6.5VWM 11.2VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,23100 Kč | 42,31 Kč |
| 100 | 2,64600 Kč | 264,60 Kč |
| 500 | 1,95766 Kč | 978,83 Kč |
| 1 000 | 1,73494 Kč | 1 734,94 Kč |
| 2 000 | 1,54697 Kč | 3 093,94 Kč |
| 5 000 | 1,34299 Kč | 6 714,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,53358 Kč | 15 335,80 Kč |
| 20 000 | 1,40419 Kč | 28 083,80 Kč |
| 30 000 | 1,33826 Kč | 40 147,80 Kč |
| 50 000 | 1,26417 Kč | 63 208,50 Kč |
| 70 000 | 1,22030 Kč | 85 421,00 Kč |
| 100 000 | 1,17766 Kč | 117 766,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

