SMAJ5-0CAH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 6 607
Unit Price: 13,65000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,48592 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 456
Unit Price: 33,60000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 855
Unit Price: 13,44000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,67200 Kč
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ5-0CAH

DigiKey Part Number
283-SMAJ5-0CAHTR-ND - Tape & Reel (TR)
283-SMAJ5-0CAHCT-ND - Cut Tape (CT)
283-SMAJ5-0CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5-0CAH
Description
TVS DIODE 5VWM 9.2VC SMA
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
9.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA6.8CA-QBourns Inc.6 607118-P4SMA6.8CA-QCT-ND13,65000 KčSimilar
P4SMA6.8CAHM3_A/HVishay General Semiconductor - Diodes Division0P4SMA6.8CAHM3_A/H-ND3,48592 KčSimilar
SM4T6V7CAYSTMicroelectronics5 456497-10932-1-ND33,60000 KčSimilar
SMAJ5.0CA-QBourns Inc.9 855118-SMAJ5.0CA-QCT-ND13,44000 KčSimilar
SMAJ5.0CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ5.0CAHE3_A/H-ND2,67200 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes