


SMAJ5-0CA | |
|---|---|
DigiKey Part Number | 283-SMAJ5-0CATR-ND - Tape & Reel (TR) 283-SMAJ5-0CACT-ND - Cut Tape (CT) 283-SMAJ5-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5-0CA |
Description | TVS DIODE 5VWM 9.2VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,47295 Kč | 29 459,00 Kč |
| Unit Price without VAT: | 1,47295 Kč |
|---|---|
| Unit Price with VAT: | 1,78227 Kč |

