


SMAJ5-0A | |
|---|---|
DigiKey Part Number | 283-SMAJ5-0ATR-ND - Tape & Reel (TR) 283-SMAJ5-0ACT-ND - Cut Tape (CT) 283-SMAJ5-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5-0A |
Description | TVS DIODE 5VWM 9.2VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 43.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,38280 Kč | 338,28 Kč |
| 500 | 2,51766 Kč | 1 258,83 Kč |
| 1 000 | 2,23797 Kč | 2 237,97 Kč |
| 2 000 | 2,00227 Kč | 4 004,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,74670 Kč | 8 733,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

