


SMAJ48CA | |
|---|---|
DigiKey Part Number | 283-SMAJ48CATR-ND - Tape & Reel (TR) 283-SMAJ48CACT-ND - Cut Tape (CT) 283-SMAJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47520 Kč | 347,52 Kč |
| 500 | 2,58864 Kč | 1 294,32 Kč |
| 1 000 | 2,30222 Kč | 2 302,22 Kč |
| 2 000 | 2,06075 Kč | 4 121,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79894 Kč | 8 994,70 Kč |
| 10 000 | 1,63690 Kč | 16 369,00 Kč |
| 15 000 | 1,55430 Kč | 23 314,50 Kč |
| 25 000 | 1,46148 Kč | 36 537,00 Kč |
| 35 000 | 1,40651 Kč | 49 227,85 Kč |
| 50 000 | 1,35307 Kč | 67 653,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

