


SMAJ48A | |
|---|---|
DigiKey Part Number | 283-SMAJ48ATR-ND - Tape & Reel (TR) 283-SMAJ48ACT-ND - Cut Tape (CT) 283-SMAJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 5.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 100 | 2,96770 Kč | 296,77 Kč |
| 500 | 2,20068 Kč | 1 100,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,44387 Kč | 7 219,35 Kč |
| 10 000 | 1,31000 Kč | 13 100,00 Kč |
| 15 000 | 1,24176 Kč | 18 626,40 Kč |
| 25 000 | 1,19477 Kč | 29 869,25 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

