

SMAJ40CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ40CAHTR-ND - Tape & Reel (TR) 283-SMAJ40CAHCT-ND - Cut Tape (CT) 283-SMAJ40CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CAH |
Description | TVS DIODE 40VWM 64.5VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 5,83200 Kč | 58,32 Kč |
| 100 | 3,36820 Kč | 336,82 Kč |
| 500 | 2,59250 Kč | 1 296,25 Kč |
| 1 000 | 1,91636 Kč | 1 916,36 Kč |
| 2 000 | 1,77055 Kč | 3 541,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62466 Kč | 8 123,30 Kč |
| 10 000 | 1,53101 Kč | 15 310,10 Kč |
| 15 000 | 1,40005 Kč | 21 000,75 Kč |
| 25 000 | 1,31480 Kč | 32 870,00 Kč |
| 35 000 | 1,26431 Kč | 44 250,85 Kč |
| 50 000 | 1,21523 Kč | 60 761,50 Kč |
| 125 000 | 1,10753 Kč | 138 441,25 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |

