


SMAJ350CA | |
|---|---|
DigiKey Part Number | 283-SMAJ350CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ350CA |
Description | TVS DIODE 350VWM 567VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56176 Kč | 12 808,80 Kč |
| 25 000 | 2,48167 Kč | 62 041,75 Kč |
| 35 000 | 2,39864 Kč | 83 952,40 Kč |
| 50 000 | 2,31798 Kč | 115 899,00 Kč |
| Unit Price without VAT: | 2,56176 Kč |
|---|---|
| Unit Price with VAT: | 3,09973 Kč |

