53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ33CA

DigiKey Part Number
283-SMAJ33CATR-ND - Tape & Reel (TR)
283-SMAJ33CACT-ND - Cut Tape (CT)
283-SMAJ33CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ33CA
Description
TVS DIODE 33VWM 53.3VC SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,66900 Kč56,69 Kč
1003,57390 Kč357,39 Kč
5002,66254 Kč1 331,27 Kč
1 0002,36794 Kč2 367,94 Kč
2 0002,11965 Kč4 239,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,79894 Kč8 994,70 Kč
10 0001,63690 Kč16 369,00 Kč
15 0001,55430 Kč23 314,50 Kč
25 0001,46148 Kč36 537,00 Kč
35 0001,40651 Kč49 227,85 Kč
50 0001,35307 Kč67 653,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč