


SMAJ33AH | |
|---|---|
DigiKey Part Number | 283-SMAJ33AHTR-ND - Tape & Reel (TR) 283-SMAJ33AHCT-ND - Cut Tape (CT) 283-SMAJ33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33AH |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 500 | 2,56260 Kč | 1 281,30 Kč |
| 1 000 | 2,27870 Kč | 2 278,70 Kč |
| 2 000 | 2,03922 Kč | 4 078,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,55835 Kč | 31 167,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

