


SMAJ22AH | |
|---|---|
DigiKey Part Number | 283-SMAJ22AHTR-ND - Tape & Reel (TR) 283-SMAJ22AHCT-ND - Cut Tape (CT) 283-SMAJ22AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22AH |
Description | TVS DIODE 22VWM 35.5VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 5,49300 Kč | 54,93 Kč |
| 100 | 3,45590 Kč | 345,59 Kč |
| 500 | 2,57578 Kč | 1 287,89 Kč |
| 1 000 | 2,29095 Kč | 2 290,95 Kč |
| 2 000 | 2,05075 Kč | 4 101,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79036 Kč | 8 951,80 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |

