


SMAJ20AH | |
|---|---|
DigiKey Part Number | 283-SMAJ20AHTR-ND - Tape & Reel (TR) 283-SMAJ20AHCT-ND - Cut Tape (CT) 283-SMAJ20AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20AH |
Description | TVS DIODE 20VWM 32.4VC SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.2V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 32.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T23AY | STMicroelectronics | 4 831 | 497-SM4T23AYCT-ND | 32,55000 Kč | Similar |
| SZ1SMA20AT3G | Littelfuse Inc. | 2 808 | F11510CT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 500 | 2,56260 Kč | 1 281,30 Kč |
| 1 000 | 2,27870 Kč | 2 278,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,54247 Kč | 30 849,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

