29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ18CA

DigiKey Part Number
283-SMAJ18CATR-ND - Tape & Reel (TR)
283-SMAJ18CACT-ND - Cut Tape (CT)
283-SMAJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18CA
Description
TVS DIODE 18VWM 29.2VC SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
13.7A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09090 Kč309,09 Kč
5002,29298 Kč1 146,49 Kč
1 0002,03450 Kč2 034,50 Kč
2 0001,81654 Kč3 633,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,53630 Kč7 681,50 Kč
10 0001,39402 Kč13 940,20 Kč
15 0001,32150 Kč19 822,50 Kč
25 0001,23998 Kč30 999,50 Kč
35 0001,19170 Kč41 709,50 Kč
50 0001,14476 Kč57 238,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč