


SMAJ16A | |
|---|---|
DigiKey Part Number | 283-SMAJ16ATR-ND - Tape & Reel (TR) 283-SMAJ16ACT-ND - Cut Tape (CT) 283-SMAJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 15.4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,01110 Kč | 301,11 Kč |
| 500 | 2,23376 Kč | 1 116,88 Kč |
| 1 000 | 1,98221 Kč | 1 982,21 Kč |
| 2 000 | 1,76982 Kč | 3 539,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,53957 Kč | 7 697,85 Kč |
| 10 000 | 1,39708 Kč | 13 970,80 Kč |
| 15 000 | 1,32441 Kč | 19 866,15 Kč |
| 25 000 | 1,24275 Kč | 31 068,75 Kč |
| 35 000 | 1,19438 Kč | 41 803,30 Kč |
| 50 000 | 1,14736 Kč | 57 368,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

