


SMAJ15CA | |
|---|---|
DigiKey Part Number | 283-SMAJ15CATR-ND - Tape & Reel (TR) 283-SMAJ15CACT-ND - Cut Tape (CT) 283-SMAJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 16.4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 2,83220 Kč | 283,22 Kč |
| 500 | 2,09472 Kč | 1 047,36 Kč |
| 1 000 | 1,85635 Kč | 1 856,35 Kč |
| 2 000 | 1,65520 Kč | 3 310,40 Kč |
| 5 000 | 1,43703 Kč | 7 185,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75495 Kč | 8 774,75 Kč |
| 10 000 | 1,59636 Kč | 15 963,60 Kč |
| 15 000 | 1,51553 Kč | 22 732,95 Kč |
| 25 000 | 1,42468 Kč | 35 617,00 Kč |
| 35 000 | 1,37088 Kč | 47 980,80 Kč |
| 50 000 | 1,31858 Kč | 65 929,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


