


SMAJ15AH | |
|---|---|
DigiKey Part Number | 283-SMAJ15AHTR-ND - Tape & Reel (TR) 283-SMAJ15AHCT-ND - Cut Tape (CT) 283-SMAJ15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15AH |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91660 Kč | 291,66 Kč |
| 500 | 2,16112 Kč | 1 080,56 Kč |
| 1 000 | 1,91649 Kč | 1 916,49 Kč |
| 2 000 | 1,71039 Kč | 3 420,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,25201 Kč | 375 603,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

