


SMAJ13A | |
|---|---|
DigiKey Part Number | 283-SMAJ13ATR-ND - Tape & Reel (TR) 283-SMAJ13ACT-ND - Cut Tape (CT) 283-SMAJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 18.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 500 | 2,59998 Kč | 1 299,99 Kč |
| 1 000 | 2,31251 Kč | 2 312,51 Kč |
| 2 000 | 2,06999 Kč | 4 139,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72116 Kč | 8 605,80 Kč |
| 10 000 | 1,56626 Kč | 15 662,60 Kč |
| 15 000 | 1,48732 Kč | 22 309,80 Kč |
| 25 000 | 1,48297 Kč | 37 074,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


