


SMAJ12CA | |
|---|---|
DigiKey Part Number | 283-SMAJ12CATR-ND - Tape & Reel (TR) 283-SMAJ12CACT-ND - Cut Tape (CT) 283-SMAJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 20.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 3,62640 Kč | 362,64 Kč |
| 500 | 2,70244 Kč | 1 351,22 Kč |
| 1 000 | 2,40385 Kč | 2 403,85 Kč |
| 2 000 | 2,15230 Kč | 4 304,60 Kč |
| 5 000 | 1,87953 Kč | 9 397,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,00124 Kč | 10 006,20 Kč |
| 10 000 | 1,82441 Kč | 18 244,10 Kč |
| 15 000 | 1,73429 Kč | 26 014,35 Kč |
| 25 000 | 1,63301 Kč | 40 825,25 Kč |
| 35 000 | 1,57303 Kč | 55 056,05 Kč |
| 50 000 | 1,51473 Kč | 75 736,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

