19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ12AH

DigiKey Part Number
283-SMAJ12AHTR-ND - Tape & Reel (TR)
283-SMAJ12AHCT-ND - Cut Tape (CT)
283-SMAJ12AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12AH
Description
TVS DIODE 12VWM 19.9VC SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 767
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,51500 Kč55,15 Kč
1003,44800 Kč344,80 Kč
5002,56810 Kč1 284,05 Kč
1 0001,91555 Kč1 915,55 Kč
2 0001,68400 Kč3 368,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,45245 Kč29 049,00 Kč
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč