SMAJ11CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,52228 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 191
Unit Price: 22,26000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,48994 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,08610 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 149
Unit Price: 17,85000 Kč
Datasheet
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ11CAH

DigiKey Part Number
283-SMAJ11CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ11CAH
Description
TVS DIODE 11VWM 18.2VC SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
11V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
12.2V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
18.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA13CA-QBourns Inc.0118-P4SMA13CA-QTR-ND2,52228 KčSimilar
SM4T14CAYSTMicroelectronics2 191497-11793-1-ND22,26000 KčSimilar
SMAJ11CA-QBourns Inc.0118-SMAJ11CA-QTR-ND2,48994 KčSimilar
SMAJ11CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ11CAHE3_A/H-ND3,08610 KčSimilar
SZ1SMA12CAT3GLittelfuse Inc.7 14918-SZ1SMA12CAT3GCT-ND17,85000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80 0001,78823 Kč143 058,40 Kč
Unit Price without VAT:1,78823 Kč
Unit Price with VAT:2,16376 Kč