


SMAJ11A | |
|---|---|
DigiKey Part Number | 283-SMAJ11ATR-ND - Tape & Reel (TR) 283-SMAJ11ACT-ND - Cut Tape (CT) 283-SMAJ11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ11A |
Description | TVS DIODE 11VWM 18.2VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,54339 Kč | 7 716,95 Kč |
| 10 000 | 1,42340 Kč | 14 234,00 Kč |
| Unit Price without VAT: | 1,54339 Kč |
|---|---|
| Unit Price with VAT: | 1,86750 Kč |

