SMAJ10AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,14499 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,10779 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 634
Unit Price: 13,86000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,14499 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,56055 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,99793 Kč
Datasheet
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ10AH

DigiKey Part Number
283-SMAJ10AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ10AH
Description
TVS DIODE 10VWM 17VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,62567 Kč487 701,00 Kč
Unit Price without VAT:1,62567 Kč
Unit Price with VAT:1,96706 Kč