58.1V Clamp 138A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 138A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8T36CAH

DigiKey Part Number
283-SM8T36CAHTR-ND - Tape & Reel (TR)
283-SM8T36CAHCT-ND - Cut Tape (CT)
283-SM8T36CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8T36CAH
Description
TVS DIODE 36VWM 58.1VC DO218AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58.1V Clamp 138A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
138A
Power - Peak Pulse
8000W (8kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1069,41900 Kč694,19 Kč
10049,22980 Kč4 922,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75041,06425 Kč30 798,19 Kč
1 50038,47939 Kč57 719,09 Kč
2 25038,05883 Kč85 632,37 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč