53.3V Clamp 150A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 150A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8T33CAH

DigiKey Part Number
283-SM8T33CAHTR-ND - Tape & Reel (TR)
283-SM8T33CAHCT-ND - Cut Tape (CT)
283-SM8T33CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8T33CAH
Description
TVS DIODE 33VWM 53.3VC DO218AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.3V Clamp 150A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
150A
Mfr
Power - Peak Pulse
8000W (8kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
33V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
36.7V
Package / Case
DO-218AB
Voltage - Clamping (Max) @ Ipp
53.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8SF33CA-QBourns Inc.3 732SM8SF33CA-QCT-ND82,31000 KčSimilar
In-Stock: 502
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1064,29600 Kč642,96 Kč
10045,46490 Kč4 546,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75041,06425 Kč30 798,19 Kč
1 50038,47939 Kč57 719,09 Kč
2 25038,05883 Kč85 632,37 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč