



SM8S43AH | |
|---|---|
DigiKey Part Number | 283-SM8S43AHTR-ND - Tape & Reel (TR) 283-SM8S43AHCT-ND - Cut Tape (CT) 283-SM8S43AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S43AH |
Description | TVS DIODE 43VWM 69.4VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 95.1A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 95.1A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 43V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 47.8V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 69.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S43A-Q | Bourns Inc. | 1 190 | 118-SM8S43A-QCT-ND | 84,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 100 | 30,59410 Kč | 3 059,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,84724 Kč | 23 885,43 Kč |
| 1 500 | 29,72043 Kč | 44 580,65 Kč |
| 2 250 | 28,63754 Kč | 64 434,47 Kč |
| 3 750 | 28,34730 Kč | 106 302,38 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

