



SM8S43AH | |
|---|---|
DigiKey Part Number | 283-SM8S43AHTR-ND - Tape & Reel (TR) 283-SM8S43AHCT-ND - Cut Tape (CT) 283-SM8S43AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S43AH |
Description | TVS DIODE 43VWM 69.4VC DO218AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 95.1A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 95.1A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,63000 Kč | 62,63 Kč |
| 10 | 40,61300 Kč | 406,13 Kč |
| 100 | 28,06940 Kč | 2 806,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,29825 Kč | 22 723,69 Kč |
| 1 500 | 28,25607 Kč | 42 384,11 Kč |
| 2 250 | 27,21628 Kč | 61 236,63 Kč |
| 3 750 | 26,78770 Kč | 100 453,88 Kč |
| Unit Price without VAT: | 62,63000 Kč |
|---|---|
| Unit Price with VAT: | 75,78230 Kč |

