



SM8S36AH | |
|---|---|
DigiKey Part Number | 283-SM8S36AHTR-ND - Tape & Reel (TR) 283-SM8S36AHCT-ND - Cut Tape (CT) 283-SM8S36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S36AH |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 114A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 51,06700 Kč | 510,67 Kč |
| 100 | 35,63150 Kč | 3 563,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 34,92388 Kč | 26 192,91 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |


