58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8S36AH

DigiKey Part Number
283-SM8S36AHTR-ND - Tape & Reel (TR)
283-SM8S36AHCT-ND - Cut Tape (CT)
283-SM8S36AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S36AH
Description
TVS DIODE 36VWM 58.1VC DO218AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
114A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
40V
Package / Case
DO-218AB
Voltage - Clamping (Max) @ Ipp
58.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLD5S36ALittelfuse Inc.93518-SLD5S36ACT-ND84,41000 KčSimilar
SM8S36A-QBourns Inc.2 722118-SM8S36A-QCT-ND84,83000 KčSimilar
In-Stock: 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1051,06700 Kč510,67 Kč
10035,63150 Kč3 563,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75034,92388 Kč26 192,91 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč